Reference Only

100NHG000B

Industrial & Electrical Fuses 100A 500V GL/GG SIZE 000 DUAL IN

Manufacturer:

Mfr Part:
100NHG000B

TTI Part:
100NHG000B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating100 A
Voltage Rating AC500 VAC
Termination StyleKnife Blade
ClassClass gG Fuses
Fuse Size / GroupNHG000
Indicator StyleDual Indicator
PackagingBulk
SeriesNHG_B
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$39.84$119.52
$39.37$236.22
$38.89$466.68
$38.50$924.00
$38.12$1,829.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.