Reference Only
100FE
Industrial & Electrical Fuses 100A 690V AC TYPE T
Datasheet
100FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 50 kA | |
| Melting I2t | 470 A2s | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Fuse Size / Group | BS88 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FE | |
| Diameter | 19.1 mm | |
| Length | 77 mm | |
| Subcategory | Fuses | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.92 | $599.20 | |
| $55.64 | $1,112.80 | |
| $42.80 | $2,140.00 |
Need more?
Sign in to add projects and notes