Reference Only
011-9925
Surface Mount Fuses 10A SIZE 0 JOINT SERVICE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 11 | |
| Product | Specialty Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Fuse Size / Group | Size 0 | |
| Packaging | Bulk | |
| Diameter | 6.37 mm | |
| Length | 32.05 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Ferrule Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
116
On Order
116 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.50 | $3,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.