Reference Only
XLHVS1440625C0B00
Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB
Datasheet
XLHVS1440625C0B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 62.5 F | |
| Voltage Rating DC | 144 VDC | |
| Termination Style | Through Hole | |
| Length | 605 mm | |
| Width | 485 mm | |
| Life | 1000 Hour | |
| ESR | 12.5 mOhms | |
| Tolerance | 0 %, + 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 156 mm | |
| Series | XLHV | |
| Packaging | Bulk | |
| Leakage Current | 8 mA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,512.00 | $5,512.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes