Reference Only
UP2B-220-R
Power Inductors - SMD 22uH 2.0A 0.0617ohms
Datasheet
UP2B-220-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.8 A | |
| Maximum DC Resistance | 61.7 mOhms | |
| Saturation Current | 2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 13.97 mm | |
| Width | 10.41 mm | |
| Height | 6 mm | |
| Core Material | Ferrite | |
| Series | UP2B | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | UNI-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
2,200 expected on from 21-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $583.00 | |
| $1.05 | $1,155.00 | |
| $1.04 | $1,716.00 | |
| $1.03 | $2,832.50 | |
| $1.02 | $5,610.00 | |
| $1.01 | $15,554.00 | |
| $1.00 | $30,800.00 | |
| $0.99 | $60,984.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $17.70 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes