Reference Only
TR2/TCP1.25-R
Surface Mount Fuses TR2/TCP1.25-R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | TCP | |
| Product | Surface Mount Fuses | |
| Fuse Type | Medium / Normal Blow | |
| Current Rating | 1.25 A | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 50 A | |
| Fuse Size / Group | TCP | |
| Packaging | Reel | |
| Resistance | 90 mOhms | |
| Height | 2.77 mm | |
| Length | 10.29 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | TCP | |
| Width | 2.77 mm | |
| Part # Aliases | TR2-TCP1-25-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5,000In Stock
7,500 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $830.00 | |
| $0.328 | $1,640.00 | |
| $0.325 | $2,437.50 | |
| $0.322 | $4,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes