Reference Only

TR2/1025TD5-R

Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick

Manufacturer:

Mfr Part:
TR2/1025TD5-R

TTI Part:
TR2/1025TD5-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series1025TD
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating5 A
Voltage Rating AC125 VAC
Interrupt Rating50 A
Fuse Size / Group4010 (10228 metric)
PackagingReel
Resistance16 mOhms
Height2.77 mm
Length10.29 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameBrick
Width2.77 mm
Part # AliasesTR2-1025TD5-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.15$2,875.00
$1.14$22,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.