Reference Only
TR2/1025FA15-R
Surface Mount Fuses 15A 125V FAST ACTING
Datasheet
TR2-1025FA15-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Current Rating | 15 A | |
| Fuse Size / Group | 4010 (10228 metric) | |
| Fuse Type | Fast Blow | |
| Height | 2.77 mm | |
| Interrupt Rating | 50 A, 50 A | |
| Length | 10.29 mm | |
| Packaging | Reel | |
| Product Type | SMD Fuses | |
| Product | Surface Mount Fuses | |
| Resistance | 3.9 mOhms | |
| Series | 1025FA | |
| Subcategory | Fuses | |
| Tradename | Brick | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 60 VDC | |
| Width | 2.77 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $2,075.00 | |
| $0.725 | $3,625.00 | |
| $0.718 | $5,385.00 | |
| $0.711 | $14,220.00 | |
| $0.704 | $28,160.00 | |
| $0.697 | $55,760.00 | |
| $0.644 | $103,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.