Reference Only

TR1/6125TD5-R

End of Life
Surface Mount Fuses 125VAC/60VDC 5A Time Delay Brick

Manufacturer:

Mfr Part:
TR1-6125TD5-R

TTI Part:
TR1/6125TD5-R

EDA / CAD Models

Alternate Part Number

TR1-2410TD5-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series6125TD
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating5 A
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group2410 (6125 metric)
PackagingReel
Resistance13.3 mOhms
Height2.72 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width2.72 mm
Part # AliasesTR1-6125TD5-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.