Reference Only

TR/3216FF6.5-R

Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse

Manufacturer:

Mfr Part:
TR-3216FF6-5-R

TTI Part:
TR/3216FF6.5-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series3216FF
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating6.5 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Resistance8.6 mOhms
Height0.89 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameChip
Width1.6 mm
Part # AliasesTR-3216FF6-5-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.643$1,929.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes