Reference Only

TR/3216FF3-R

Surface Mount Fuses 3A 32V FAST ACTING

Manufacturer:

Mfr Part:
TR-3216FF3-R

TTI Part:
TR/3216FF3-R

EDA / CAD Models

Alternate Part Number

0466003.NR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series3216FF
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating3 A
Voltage Rating AC32 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Resistance36 mOhms
Height0.89 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameChip
Width1.6 mm
Part # AliasesTR/3216FF3-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBoron oxide 1314-13-2

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.618$1,854.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes