Reference Only

TR/3216FF250-R

Surface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse

Manufacturer:

Mfr Part:
TR-3216FF250-R

TTI Part:
TR/3216FF250-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series3216FF
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating250 mA
Voltage Rating AC32 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Resistance3.5 Ohms
Height0.89 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameChip
Width1.6 mm
Part # AliasesTR-3216FF250-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.511$1,533.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes