Reference Only

TR/1145HVA3.15-R

Surface Mount Fuses 3.15A 350V FAST ACTING

Manufacturer:

Mfr Part:
TR-1145HVA3-15-R

TTI Part:
TR/1145HVA3.15-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
ProductSurface Mount Fuses
Current Rating3.15 A
Fuse Size / Group11.2 mm x 5.05 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSMD Fuses
SubcategoryFuses
TypeAutomotive High Voltage Fast-Acting Brick Fuse
Part # AliasesTR-1145HVA3-15-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.32$18,560.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes