Reference Only

STS232712B451

ESD Protection Diodes / TVS Diodes ESD 12V BI

Manufacturer:

Mfr Part:
STS232712B451

TTI Part:
STS232712B451

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage26 V
Breakdown Voltage13.3 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current12 A
Pppm - Peak Pulse Power Dissipation400 W
Cd - Diode Capacitance45 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesSTS
PackagingReel
Moisture SensitiveYes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.112$336.00
$0.11$660.00
$0.108$972.00
$0.106$1,272.00
$0.104$2,496.00
Need more?
Sign in to add projects and notes