Reference Only

STN202120U952

ESD Protection Diodes / TVS Diodes ESD 12V UNI

Manufacturer:

Mfr Part:
STN202120U952

TTI Part:
STN202120U952

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage25 V
Breakdown Voltage10 V
Package / CaseDFN-3
Ipp - Peak Pulse Current240 A
Pppm - Peak Pulse Power Dissipation4.5 kW
Cd - Diode Capacitance950 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSTN
PackagingReel
Moisture SensitiveYes
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.192$1,152.00
Need more?

My Notes

Sign into see notes.