Reference Only

STN061050BL15

ESD Protection Diodes / TVS Diodes ESD 5V BI

Manufacturer:

Mfr Part:
STN061050BL15

TTI Part:
STN061050BL15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage5.5 V
Package / CaseDFN-0603-2
Peak Pulse Current4 A
Pppm - Peak Pulse Power Dissipation4 W
Cd - Diode Capacitance0.15 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesSTN
PackagingReel
Moisture SensitiveYes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.057$1,140.00
Need more?
Sign in to add projects and notes