Reference Only

STN061050B300

ESD Protection Diodes / TVS Diodes ESD 5V BI

Manufacturer:

Mfr Part:
STN061050B300

TTI Part:
STN061050B300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage12 V
Breakdown Voltage5.3 V
Package / CaseDFN-0603-2
Ipp - Peak Pulse Current7 A
Pppm - Peak Pulse Power Dissipation41 W
Cd - Diode Capacitance3 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSTN
PackagingReel
Moisture SensitiveYes
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.054$1,080.00
Need more?

My Notes

Sign into see notes.