Reference Only

SS-5H-1A-APH

Fuses with Leads - Through Hole 300V 1A SS-5H RADIAL TD FUSE

Manufacturer:

Mfr Part:
SS-5H-1A-APH

TTI Part:
SS-5H-1A-APH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuses with Leads - Through Hole
SeriesSS-5H
ProductPCB Mount Fuses
Current Rating1 A
Voltage Rating AC300 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Interrupt Rating100 A
Termination StyleRadial
Fuse Size / GroupSubmini
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance78 mOhms
PackagingAmmo Pack
Height4.3 mm
Indicator StyleWithout Indicator
Length8.5 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses
Width7.85 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.304$304.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.