Reference Only

SMFE12CAH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 12Vdc

Manufacturer:

Mfr Part:
SMFE12CAH

TTI Part:
SMFE12CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage19.9 V
Breakdown Voltage13.3 V
Package / CaseSOD-123FL-2
Ipp - Peak Pulse Current10.1 A
Pppm - Peak Pulse Power Dissipation200 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMFH
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.076$228.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.