Reference Only

SMF33AH

ESD Protection Diodes / TVS Diodes TVS SMF AUTO 33V

Manufacturer:

Mfr Part:
SMF33AH

TTI Part:
SMF33AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage33 V
Termination StyleSMD/SMT
Clamping Voltage53.3 V
Breakdown Voltage36.7 V
Package / CaseSOD-123FL-2
Peak Pulse Current3.8 A
Pppm - Peak Pulse Power Dissipation200 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMFH
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.078$936.00
Need more?
Sign in to add projects and notes