Reference Only

SMF220CAH

ESD Protection Diodes / TVS Diodes TVS SMF AUTO 22V

Manufacturer:

Mfr Part:
SMF220CAH

TTI Part:
SMF220CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage220 V
Termination StyleSMD/SMT
Clamping Voltage356 V
Breakdown Voltage246 V
Package / CaseSOD-123FL-2
Peak Pulse Current500 mA
Pppm - Peak Pulse Power Dissipation200 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMFH
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.109$32,700.00
Need more?
Sign in to add projects and notes