Reference Only

SMF110CAH

ESD Protection Diodes / TVS Diodes TVS SMF AUTO 11V

Manufacturer:

Mfr Part:
SMF110CAH

TTI Part:
SMF110CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage110 V
Termination StyleSMD/SMT
Clamping Voltage177 V
Breakdown Voltage122 V
Package / CaseSOD-123FL-2
Peak Pulse Current1.1 A
Pppm - Peak Pulse Power Dissipation200 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMFH
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.086$25,800.00
Need more?
Sign in to add projects and notes