Reference Only

SMDJ24A

ESD Protection Diodes / TVS Diodes TVS SMDJ 24V UNI.

Manufacturer:

Mfr Part:
SMDJ24A

TTI Part:
SMDJ24A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage38.9 V
Breakdown Voltage26.7 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current77.1 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMDJ
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.369$1,107.00
Need more?
Sign in to add projects and notes