Reference Only

SMDJ22A

ESD Protection Diodes / TVS Diodes TVS SMDJ 22V UNI.

Manufacturer:

Mfr Part:
SMDJ22A

TTI Part:
SMDJ22A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Clamping Voltage35.5 V
Package / CaseSMC (DO-214AB)
Pppm - Peak Pulse Power Dissipation3 kW
SeriesSMDJ
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.30$900.00
Need more?

My Notes

Sign into see notes.