Reference Only

SMCJE64CAH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMCJE FAMILY, 64Vdc, Bi-

Manufacturer:

Mfr Part:
SMCJE64CAH

TTI Part:
SMCJE64CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage64 V
Termination StyleSMD/SMT
Clamping Voltage103 V
Breakdown Voltage71.1 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current14.6 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMCJH
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 201,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.352$70,752.00
Need more?
Sign in to add projects and notes