Reference Only
SMCJ14CA
ESD Protection Diodes / TVS Diodes TVS SMCJ 14V BI
Datasheet
SMCJ14CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Clamping Voltage | 23.2 V | |
| Packaging | Reel | |
| Package / Case | SMC (DO-214AB) | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Qualification | AEC-Q101 | |
| Series | SMCJ | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $756.00 |
Need more?
Sign in to add projects and notes