Reference Only

SMBJ250CA

ESD Protection Diodes / TVS Diodes TVS SMBJ 250V BI

Manufacturer:

Mfr Part:
SMBJ250CA

TTI Part:
SMBJ250CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage250 V
Termination StyleSMD/SMT
Clamping Voltage405 V
Breakdown Voltage279 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current1.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMBJ
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.111$333.00
Need more?

My Notes

Sign into see notes.