Reference Only

SMAJE16AH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 16Vdc, Uni

Manufacturer:

Mfr Part:
SMAJE16AH

TTI Part:
SMAJE16AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Clamping Voltage26 V
Breakdown Voltage17.8 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current15.4 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJH
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.081$405.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes