Reference Only

SMAJE12CAH

ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 12Vdc, Bi-

Manufacturer:

Mfr Part:
SMAJE12CAH

TTI Part:
SMAJE12CAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage19.9 V
Breakdown Voltage13.3 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current20.1 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMAJH
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.085$25,500.00
Need more?
Sign in to add projects and notes