Reference Only

SMAJ300A

ESD Protection Diodes / TVS Diodes TVS SMAJ 300V UNI.

Manufacturer:

Mfr Part:
SMAJ300A

TTI Part:
SMAJ300A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Termination StyleSMD/SMT
Clamping Voltage486 V
Package / CaseSMA (DO-214AC)
Pppm - Peak Pulse Power Dissipation400 W
SeriesSMAJ
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.077$385.00
Need more?

My Notes

Sign into see notes.