Reference Only

SFE-4

Cartridge Fuses 32V 4A Fast Acting Automotive Glass

Manufacturer:

Mfr Part:
SFE-4

TTI Part:
SFE-4

EDA / CAD Models

Alternate Part Number

BK/SFE-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesSFE
ProductGlass Fuses
Current Rating4 A
Fuse TypeFast Blow
Voltage Rating AC32 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter0.25 mm
Indicator StyleWithout Indicator
Length15.9 mm
Product TypeAutomotive Fast-Acting Glass Tube
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.38$6.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.