Reference Only

SDQ25-330-R

Coupled Inductors 33uH 0.692A 0.3795ohms

Manufacturer:

Mfr Part:
SDQ25-330-R

TTI Part:
SDQ25-330-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCoupled Inductors
SeriesSDQ
Tolerance20 %
Maximum DC Current692 mA
Maximum DC Resistance379.5 mOhms
Length5.2 mm
Width5.2 mm
Height2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Core MaterialFerrite
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual Inductor

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,900
On Order
2,900 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,900 / Multiples: 2,900)
Quantity Unit PriceExt. Price
$2.37$6,873.00
$2.35$40,890.00
Need more?

My Notes

Sign into see notes.