Reference Only
SD25-4R7-R
Power Inductors - SMD 4.7uH 1.83A 0.0467ohms
Datasheet
SD25-4R7-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.39 A | |
| Maximum DC Resistance | 46.7 mOhms | |
| Saturation Current | 1.83 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 2.5 mm | |
| Core Material | Ferrite | |
| Series | TD | |
| Packaging | Reel | |
| Core Type | Drum | |
| Inductance - nH | 4700 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,900 / Multiples: 2,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $4,901.00 | |
| $1.66 | $9,628.00 | |
| $1.64 | $14,268.00 | |
| $1.49 | $25,926.00 | |
| $1.46 | $50,808.00 |
Need more?
Sign in to add projects and notes