Reference Only
SD25-2R2-R
Power Inductors - SMD 2.2uH 2.8A 0.0311ohms
Datasheet
SD25-2R2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.93 A | |
| Maximum DC Resistance | 31.1 mOhms | |
| Saturation Current | 2.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 2.5 mm | |
| Core Material | Ferrite | |
| Series | TD | |
| Packaging | Reel | |
| Core Type | Drum | |
| Inductance - nH | 2200 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,900 / Multiples: 2,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $4,814.00 | |
| $1.64 | $9,512.00 | |
| $1.53 | $26,622.00 | |
| $1.51 | $52,548.00 |
Need more?
Sign in to add projects and notes