Reference Only

PTSLR18126V350

Resettable Fuses - PPTC 6V 3.5A-HD 50A MAX

Manufacturer:

Mfr Part:
PTSLR18126V350

TTI Part:
PTSLR18126V350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current3.5 A
Maximum Voltage6 V
Trip Current8.1 A
Current Rating - Max50 A
Resistance3 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.7 mm
Length4.73 mm
Moisture SensitiveYes
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.534$1,068.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.