Reference Only

PTSLR12106V300

Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX

Manufacturer:

Mfr Part:
PTSLR12106V300

TTI Part:
PTSLR12106V300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current3 A
Maximum Voltage6 VDC
Trip Current6 A
Current Rating - Max50 A
Resistance20 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.2 mm
Length3.43 mm
Moisture SensitiveYes
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.363$1,089.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.