Reference Only

PTSLR08058V200

Resettable Fuses - PPTC PTSLR0805 2A, 8V

Manufacturer:

Mfr Part:
PTSLR08058V200

TTI Part:
PTSLR08058V200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR0805
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current2 A
Maximum Voltage8 VDC
Trip Current4 A
Current Rating - Max50 A
Resistance40 mOhms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.7 mm
Length2.5 mm
Moisture SensitiveYes
Pd - Power Dissipation1.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.12$480.00
$0.119$952.00
$0.118$1,416.00
$0.086$1,720.00
Need more?
Sign in to add projects and notes