Reference Only

PTSLR08056V175

Resettable Fuses - PPTC 6V 1.75A-HD 50A MAX

Manufacturer:

Mfr Part:
PTSLR08056V175

TTI Part:
PTSLR08056V175

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSLR
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.75 A
Maximum Voltage6 V
Trip Current3.5 A
Current Rating - Max50 A
Resistance5 mOhms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.5 mm
Length2 mm
Moisture SensitiveYes
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.44$1,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.