Reference Only

PTSA181224V050

Resettable Fuses - PPTC PTSA1812 0.5A, 24V

Manufacturer:

Mfr Part:
PTSA181224V050

TTI Part:
PTSA181224V050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSA1812
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage24 VDC
Trip Current1 A
Current Rating - Max50 A
Resistance1 Ohms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.05 mm
Length4.73 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.195$390.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes