Reference Only

PTSA181216V200

Resettable Fuses - PPTC PTSA1812 2A, 16V

Manufacturer:

Mfr Part:
PTSA181216V200

TTI Part:
PTSA181216V200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSA1812
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current2 A
Maximum Voltage16 VDC
Trip Current4 A
Current Rating - Max40 A
Resistance85 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2 mm
Length4.73 mm
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.251$251.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.