Reference Only

PTSA120660V010

Resettable Fuses - PPTC PTSA1206 0.1A, 60V

Manufacturer:

Mfr Part:
PTSA120660V010

TTI Part:
PTSA120660V010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSA1206
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage60 VDC
Trip Current250 mA
Current Rating - Max10 A
Resistance15 Ohms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length3.4 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.206$824.00
Need more?

My Notes

Sign into see notes.