Reference Only

PTSA120624V020

Resettable Fuses - PPTC PTSA1206 0.2A, 24V

Manufacturer:

Mfr Part:
PTSA120624V020

TTI Part:
PTSA120624V020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTSA1206
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current200 mA
Maximum Voltage24 VDC
Trip Current420 mA
Current Rating - Max40 A
Resistance3.1 Ohms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1 mm
Length3.4 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.213$852.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes