Reference Only

PTS181233V075

Resettable Fuses - PPTC PPTC 1812 33V 0.75A SMD

Manufacturer:

Mfr Part:
PTS181233V075

TTI Part:
PTS181233V075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTS1812
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage33 VDC
Trip Current1.5 A
Current Rating - Max20 A
Resistance400 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.2 mm
Length4.73 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.212$212.00
$0.151$3,020.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.