Reference Only

PTS181224V150

Resettable Fuses - PPTC PPTC 1812 24V 1.5A SMD

Manufacturer:

Mfr Part:
PTS181224V150

TTI Part:
PTS181224V150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTS1812
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.5 A
Maximum Voltage24 VDC
Trip Current3 A
Current Rating - Max20 A
Resistance120 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.5 mm
Length4.73 mm
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

49,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.136$136.00
$0.134$268.00
$0.131$393.00
$0.129$645.00
$0.127$1,270.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.