Reference Only

PTS181213V075

Resettable Fuses - PPTC PPTC 1812 13V 0.75A SMD

Manufacturer:

Mfr Part:
PTS181213V075

TTI Part:
PTS181213V075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTS1812
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage13.2 VDC
Trip Current1.5 A
Current Rating - Max100 A
Resistance450 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.68 mm
Length4.73 mm
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width3.41 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.244$488.00
$0.127$2,540.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes