Reference Only

PTS12066V050

Resettable Fuses - PPTC PPTC 1206 6V 0.5A SMD

Manufacturer:

Mfr Part:
PTS12066V050

TTI Part:
PTS12066V050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTS1206
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage6 VDC
Trip Current1 A
Current Rating - Max100 A
Resistance700 mOhms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.68 mm
Length3.5 mm
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.187$935.00
$0.127$2,540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.