Reference Only

PTS120624V020

Resettable Fuses - PPTC PPTC 120624V 0.2A SMD

Manufacturer:

Mfr Part:
PTS120624V020

TTI Part:
PTS120624V020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTS1206
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current200 mA
Maximum Voltage24 VDC
Trip Current420 mA
Current Rating - Max100 A
Resistance2.6 Ohms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.68 mm
Length3.5 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width1.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.097$485.00
$0.096$960.00
$0.095$1,900.00
$0.094$3,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.