Reference Only

PTS080524V010

Resettable Fuses - PPTC PPTC 0805 24V .1A SMD

Manufacturer:

Mfr Part:
PTS080524V010

TTI Part:
PTS080524V010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTS0805
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current100 mA
Maximum Voltage24 VDC
Trip Current300 mA
Current Rating - Max100 A
Resistance6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.199$995.00
$0.172$4,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.