Reference Only

PTR060V0017-TR

Resettable Fuses - PPTC PPTC 60V 0.17A Radial

Manufacturer:

Mfr Part:
PTR060V0017-TR

TTI Part:
PTR060V0017-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTR060V
Mounting StylePCB Mount
Termination StyleRadial
Hold Current170 mA
Maximum Voltage60 V
Trip Current340 mA
Current Rating - Max40 A
Resistance5.21 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingReel
Height12.7 mm
Length7.4 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type60 Volt DC Radial Leaded, PolyTron PTC Devices
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.251$627.50
Need more?

My Notes

Sign into see notes.