Reference Only

PTR030V0500-TR

Resettable Fuses - PPTC PPTC 30V 5.0A Radial

Manufacturer:

Mfr Part:
PTR030V0500-TR

TTI Part:
PTR030V0500-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTR030V
Mounting StylePCB Mount
Termination StyleRadial
Hold Current5 A
Maximum Voltage30 V
Trip Current10 A
Current Rating - Max40 A
Resistance30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10 mm
PackagingReel
Height24.9 mm
Length14 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type30 Volt DC Radial Leaded, PolyTron PTC Devices
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.421$421.00
Need more?

My Notes

Sign into see notes.